Weipu SP2111/S2I SP21 Bullet Connector Socket 2 Pins Waterproof UV-Resistant

MPN
SP2111 / S 2 I
Brand
Weipu
EAN-13
2050001514905
Order Code
13-5327
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Weipu SP2111 / S 2 I is a bullet connector socket featuring two pins, suitable for secure electrical connections. Manufactured by Weipu, this straight socket is part of the SP21 series, known for its durable round connectors. It is typically used in industrial settings where reliable and weatherproof electrical connections are required.
Type Socket, straight
Number of Contacts 2
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 500V
Number of pins 2
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot