Weipu SP2111/S 9 II SP21 Bullet Connector Socket 9 Pins UV Water Resistant

MPN
SP2111 / S 9 II
Brand
Weipu
EAN-13
2050001514974
Order Code
13-5334
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £6.24
10+ £5.73
100+ £5.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by Weipu, the SP2111 / S 9 II bullet connector features a straight socket design with a total of 9 pins. Part of the SP21 series, this round connector is known for its reliability and durability. It is typically used in applications requiring secure and compact electrical connections, such as in industrial and outdoor environments.
Type Socket, straight
Number of Contacts 9
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 500V
Number of pins 9
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot