Weipu SP2111/S 12 II SP21 Socket Straight 12 Pins UV & Water Resistant

MPN
SP2111 / S 12 II
Brand
Weipu
EAN-13
2050001514981
Order Code
13-5326
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £6.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Weipu manufactures the SP2111 / S 12 II bullet connector, a straight socket with 12 pins, part of the SP21 series of round connectors. It is typically used for secure electrical connections in various industrial and outdoor applications due to its robust design. The connector ensures reliable performance, making it ideal for challenging environments.
Type Socket, straight
Number of Contacts 12
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 0.758mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 200V
Number of pins 12
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot