Weipu SP2111/P5II SP21 Bullet Connector Plug Straight 5 Pins UV Resistant

MPN
SP2111 / P 5 II
Brand
Weipu
EAN-13
2050001514844
Order Code
13-5321
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.01
100+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Manufactured by Weipu, the SP2111 / P 5 II is a straight bullet connector with 5 pins. Part of the SP21 series of round connectors, it offers reliable connectivity in various industrial and outdoor applications. The robust design makes it suitable for use in harsh environments.
Type Plug, straight
Number of Contacts 5
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Nominal Voltage 500V AC
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot