Weipu SP2111/P4I SP21 Bullet Connector Plug Straight 4 Pins UV Resistant

Image Representative of Range

Weipu SP2111/P4I SP21 Bullet Connector Plug Straight 4 Pins UV Resistant

MPN
SP2111 / P 4 I
Brand
Weipu
EAN-13
2050001514837
Order Code
13-5320
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.01
100+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Weipu manufactures the SP2111/P 4 I bullet connector plug, a straight plug with four pins, part of the SP21 series of round connectors. This robust connector is ideal for ensuring secure electrical connections in industrial or outdoor settings. Its durable design and reliable performance make it suitable for use in challenging environments.
Type Plug, straight
Number of Contacts 4
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Number of pins 4
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot