Weipu SP2111/P2I SP21 Connector Plug 2-Pin Waterproof UV Resistant

MPN
SP2111 / P 2 I
Brand
Weipu
EAN-13
2050001514813
Order Code
13-5318
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 23/10/2026

Weipu manufactures the SP2111 / P 2 I, a straight bullet connector plug with two pins, as part of the SP21 series. This robust and reliable connector is designed for secure electrical connections. It is typically used in industrial equipment and outdoor installations.
Type Plug, straight
Number of Contacts 2
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Number of pins 2
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot