Weipu SP2111/P 5C II SP21 Bullet Connector 5-Pin Straight Plug UV-Resistant

MPN
SP2111 / P 5C II
Brand
Weipu
EAN-13
2050001514868
Order Code
13-5323
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.01
100+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Weipu SP2111 / P 5C II is a bullet connector plug from the SP21 series, featuring five pins. Manufactured by Weipu, this straight plug is renowned for its robust design, making it suitable for various industrial and outdoor applications. It's typically used in systems requiring reliable and secure electrical connections in challenging environments.
Type Plug, straight
Number of Contacts 5
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 15A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot