Weipu SP2110 SP21 Bullet Connector Cap IP68 Round Connection 1 piece

Image Representative of Range

Weipu SP2110 SP21 Bullet Connector Cap IP68 Round Connection 1 piece

MPN
SP2110
Brand
Weipu
EAN-13
2050001515353
Order Code
13-5297
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.433
100+ £0.365
500+ £0.342
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The Weipu SP2110 Bullet connector protective cap from the SP21 series shields connectors from environmental damage, ensuring longevity. Manufactured by Weipu, this protective cap is ideal for safeguarding electrical connections in outdoor or industrial settings. It is particularly effective in preventing ingress of dust and moisture, thus maintaining performance reliability.
Type Protective cap
Number of Contacts N/A
Connector Size 29 mm dia
Connection Angle 180°
IP Rating IP68
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Series SP21

Reviews

Be the first to submit a review

Trustpilot