Weipu SP2110/S5II SP21 Bullet Connector Socket 5-Pin UV Resistant

MPN
SP2110 / S 5 II
Brand
Weipu
EAN-13
2050001514752
Order Code
13-5311
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Manufactured by Weipu, the SP2110 / S 5 II bullet connector is a straight socket with five pins, designed for reliable electrical connections. Part of the SP21 series, it is suitable for use in industrial or outdoor environments requiring robust and secure connections. Its durable construction makes it ideal for applications in machinery, control systems, and other demanding electrical installations.
Type Socket, straight
Number of Contacts 5
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Nominal Voltage 500V AC
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot