Weipu SP2110/S3I SP21 Bullet Connector 3-Pin Straight UV-Resistant

MPN
SP2110 / S 3 I
Brand
Weipu
EAN-13
2050001514738
Order Code
13-5309
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,304 in stock

The Weipu SP2110 / S 3 I bullet connector is a straight socket featuring three pins, part of the SP21 series designed for robust connectivity. Manufactured by Weipu, this component is ideal for applications requiring secure and reliable electrical connections in harsh environments. Common uses include industrial machinery, outdoor equipment, and marine systems where durability and weather resistance are essential.
Type Socket, straight
Number of Contacts 3
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Voltage 250V
Number of pins 3
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot