Weipu SP2110/S 7 II SP21 Bullet Connector Socket Straight 7 Pins UV Resistant

MPN
SP2110 / S 7 II
Brand
Weipu
EAN-13
2050001514783
Order Code
13-5314
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 378 in stock

The Weipu SP2110 / S 7 II is a straight socket bullet connector featuring seven pins, part of the SP21 series of round connectors. Manufactured by Weipu, this connector is typically used in industrial applications for secure and reliable electrical connections. Its robust design makes it suitable for outdoor or harsh environment use.
Type Socket, straight
Number of Contacts 7
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 15A
IP Rating IP68
max. cross section 2mm²
Nominal Voltage 500V AC
Number of pins 7
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot