Weipu SP2110/S 5C II SP21 Bullet Connector Socket 5-Pin UV Resistant

MPN
SP2110 / S 5C II
Brand
Weipu
EAN-13
2050001514776
Order Code
13-5313
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.62
100+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weipu SP2110/S 5C II is a robust bullet connector socket featuring a straight design with a total of 5 pins. Designed for the SP21 series, this connector is ideal for applications requiring reliable electric connections in harsh environments. Manufactured by Weipu, it is commonly used in industrial and outdoor settings for its durability and secure connection.
Type Socket, straight
Number of Contacts 5
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot