Weipu SP2110 S 5B II SP21 Bullet Connector Straight Water Resistant

MPN
SP2110 / S 5B II
Brand
Weipu
EAN-13
2050001514769
Order Code
13-5312
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weipu SP2110/S 5B II is a bullet connector socket, part of the SP21 series of round connectors, noted for its straight configuration. Manufactured by Weipu, this connector is designed for robust and reliable electrical connections in industrial and outdoor applications. It is typically used for secure cable connections in challenging environments.
Type Socket, straight
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Nominal Voltage 500V AC
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18/11

Reviews

Be the first to submit a review

Trustpilot