Weipu SP2110/S 4 I SP21 Socket 4 Pins Bullet Straight Secure UV Resistant

Image Representative of Range

Weipu SP2110/S 4 I SP21 Socket 4 Pins Bullet Straight Secure UV Resistant

MPN
SP2110 / S 4 I
Brand
Weipu
EAN-13
2050001514745
Order Code
13-5310
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockBack-order availability date - 27/11/2026

The Weipu SP2110 / S 4 I is a bullet connector socket with a straight design and four pins, part of the SP21 series. Manufactured by Weipu, this robust connector is ideal for secure and stable electrical connections. It is typically used in industrial and outdoor applications requiring reliable connectivity.
Type Socket, straight
Number of Contacts 4
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Number of pins 4
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot