Weipu SP2110/S 12 II SP21 Bullet Connector Straight Socket 12 Pins UV-Resistant

MPN
SP2110 / S 12 II
Brand
Weipu
EAN-13
2050001514806
Order Code
13-5307
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The SP2110 / S 12 II bullet connector by Weipu is a straight socket featuring 12 pins, part of the SP21 series of round connectors. Known for durability and reliable connectivity, this connector is suitable for industrial and outdoor applications. It is typically used in environments requiring secure electrical connections, such as lighting systems and automation equipment.
Type Socket, straight
Number of Contacts 12
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP68
max. cross section 0.758mm²
Nominal Voltage 600V
Number of pins 12
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot