Weipu SP2110/P7II SP21 Connector 7 Pins Straight Screw Lock UV Resistant

MPN
SP2110 / P 7 II
Brand
Weipu
EAN-13
2050001514691
Order Code
13-5305
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 475 in stock

Weipu manufactures the SP2110 / P 7 II bullet connector, a straight plug with 7 pins, series SP21. It is designed for robust and reliable electrical connections in industrial environments. Typical applications include machinery and equipment interfacing where secure and durable connectors are required.
Type Plug, straight
Number of Contacts 7
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 15A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Number of pins 7
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot