Weipu SP2110/P4I SP21 Connector Plug 4 Pins Waterproof UV Resistant

Image Representative of Range

Weipu SP2110/P4I SP21 Connector Plug 4 Pins Waterproof UV Resistant

MPN
SP2110 / P 4 I
Brand
Weipu
EAN-13
2050001514653
Order Code
13-5301
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Weipu SP2110/P 4 I bullet connector, manufactured by Weipu, features a straight plug design with a total of four pins. As part of the SP21 series of round connectors, it offers durable and reliable connections. This connector is typically used in industrial settings or outdoor applications, where robust and secure electrical connections are required.
Type Plug, straight
Number of Contacts 4
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Number of pins 4
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot