Weipu SP2110/P 5C II SP21 Bullet Connector 5-Pin Straight UV Resistant

MPN
SP2110 / P 5C II
Brand
Weipu
EAN-13
2050001514684
Order Code
13-5304
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockBack-order availability date - 27/11/2026

The Weipu SP2110 / P 5C II bullet connector is a straight plug designed with five pins, part of the SP21 series of round connectors. Manufactured by Weipu, it is suited for applications requiring durable and reliable connections in both indoor and outdoor environments. This connector can be typically used in industrial machinery, telecommunications, and automotive systems.
Type Plug, straight
Number of Contacts 5
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 15A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Voltage 250V
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot