Weipu SP2110/P 5 II SP21 Bullet Connector 5 Pins Straight UV Resistant

MPN
SP2110 / P 5 II
Brand
Weipu
EAN-13
2050001514660
Order Code
13-5302
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 27/11/2026

The Weipu SP2110/P 5 II bullet connector is a straight plug featuring 5 pins, part of the SP21 series of round connectors. It is manufactured by Weipu and is known for its robust design. Typically used in industrial and outdoor applications, this connector provides reliable performance in harsh environments.
Type Plug, straight
Number of Contacts 5
Connector Size 29 mm dia
Gender Plug
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot