Weipu SP1310 Sealing cap for SP13 IP68 round connector protection

MPN
caps for SP1310 TYPE I
Brand
Weipu
EAN-13
2050001514608
Order Code
13-5193
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.557
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 714 in stock

Weipu manufactures protective caps for the SP1310 Type I bullet connector. These caps are designed to shield connectors from dust and moisture. They are typically used in outdoor and industrial environments to maintain connector integrity.
Type Protective cap
Number of Contacts N/A
Connector Size 20 mm dia
Connection Angle 180°
Current Rating 30A
IP Rating IP68
Nominal Voltage 230V
Series SP

Reviews

Be the first to submit a review

Trustpilot