Weipu SF1213/S5 SF12 Bullet Connector: 5 Pins Push-Pull Secure in Tight Spaces

MPN
SF1213/S5
Brand
Weipu
EAN-13
2050001555526
Order Code
13-5247
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Weipu SF1213/S5 is a straight bullet connector featuring five pins and is part of the SF12 series of round connectors. Manufactured by Weipu, it is known for its reliability and durability in various industrial and electronic applications. This connector is ideal for secure and efficient power or signal connections in harsh environments.
Type Connector, straight
Number of Contacts 5
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 5
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot