Weipu SF1213/S3 SF12 Bullet Connector 3 Pins Compact Push-Pull Lock

Image Representative of Range

Weipu SF1213/S3 SF12 Bullet Connector 3 Pins Compact Push-Pull Lock

MPN
SF1213/S3
Brand
Weipu
EAN-13
2050001555502
Order Code
13-5245
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Weipu SF1213/S3 Bullet Connector is a straight connector featuring three pins, ideal for reliable electrical connections. As part of the SF12 series, it offers durability and precision in design. This connector is commonly used in electronics and industrial equipment applications.
Type Connector, straight
Number of Contacts 3
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Number of pins 3
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot