Weipu SF1213/S2 SF12 Bullet Connector Socket 2-Pin Push-Pull Locking

MPN
SF1213/S2
Brand
Weipu
EAN-13
2050001555595
Order Code
13-5244
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Weipu SF1213/S2 bullet connector features a straight socket design with two pins, part of the SF12 series. Manufactured by Weipu, this connector is known for its robust build and reliable connections. It is typically used in electronic and industrial applications requiring secure connectivity.
Type Socket, straight
Number of Contacts 2
Connector Size 18 mm dia
Gender Socket
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 7A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 2
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot