Weipu SF1213/P9 SF12 Connector Plug 9 Pins Straight Push-Pull Locking

MPN
SF1213/P9
Brand
Weipu
EAN-13
2050001555588
Order Code
13-5243
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Weipu's SF1213/P9 bullet connector is a straight plug with 9 pins, part of the SF12 series. It provides reliable electrical connections, ideal for industrial, automotive, and outdoor applications. The robust design ensures durability and efficient performance in harsh environments.
Type Plug, straight
Number of Contacts 9
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 125V
Number of pins 9
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot