Weipu SF1213/P6 SF12 Bullet Connector Plug 6 Pins Secure Push-Pull Lock

MPN
SF1213/P6
Brand
Weipu
EAN-13
2050001555564
Order Code
13-5241
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.84
10+ £5.37
100+ £5.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Weipu SF1213/P6 is a straight bullet connector plug from the SF12 series with a total of 6 pins. Manufactured by Weipu, this connector is renowned for its reliable connections in electronic applications. It is typically used in industrial and electrical systems for secure and efficient connectivity.
Type Plug, straight
Number of Contacts 6
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 4A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 6
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot