Weipu SF1213/P2 SF12 Bullet Connector Straight 2-Pin Push-Pull Lock

MPN
SF1213/P2
Brand
Weipu
EAN-13
2050001555243
Order Code
13-5237
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Weipu SF1213/P2 is a straight bullet connector plug with two pins, part of the SF12 series, used for secure electrical connections. Manufactured by Weipu, it is suitable for applications requiring reliable and compact round connectors. Its design makes it ideal for industrial and electronic equipment interfacing.
Type Plug, straight
Number of Contacts 2
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 7A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 2
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot