Weipu SF1212/S9 SF12 Bullet Connector 9 Pins Straight Push-Pull Lock

MPN
SF1212/S9
Brand
Weipu
EAN-13
2050001555236
Order Code
13-5236
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Weipu SF1212/S9 is a straight bullet connector featuring nine pins and part of the SF12 series. Manufactured by Weipu, it is known for its reliable connectivity in various electronic applications. This connector is typically used in industrial and outdoor settings where robust and secure connections are essential.
Type Connector, straight
Number of Contacts 9
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 4A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 9
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot