Weipu SF1212/S7 SF12 Bullet Connector 7 Pins Straight Compact Security

MPN
SF1212/S7
Brand
Weipu
EAN-13
2050001555229
Order Code
13-5235
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Weipu SF1212/S7 bullet connector is a straight connector with a total of 7 pins, part of the SF12 series. Manufactured by Weipu, it is designed for secure and reliable electrical connections. Typically, this type of connector is used in professional equipment and industrial applications.
Type Connector, straight
Number of Contacts 7
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 1A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 7
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot