Weipu SF1212/S6 SF12 Bullet Connector 6 Pins Compact Push-Pull Lock

MPN
SF1212/S6
Brand
Weipu
EAN-13
2050001555212
Order Code
13-5234
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Weipu SF1212/S6 Bullet connector is a straight, round connector featuring six pins, designed for reliable connectivity. Manufactured by Weipu, it is part of the SF12 series, known for its robust construction and versatility. Typically used in industrial, automotive, and electronic applications, this connector ensures secure and efficient electrical connections.
Type Connector, straight
Number of Contacts 6
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.785 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.785mm²
Maximum Temperature +70°C
Min. temperature -25°C
Nominal Voltage 60V
Number of pins 6
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot