Weipu SF1212/S5 SF12 Circular Connector 5 Pins Push-Pull Lock Straight

MPN
SF1212/S5
Brand
Weipu
EAN-13
2050001555205
Order Code
13-5233
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Weipu SF1212/S5 is a straight bullet connector featuring five pins, designed for reliable electrical connections. Manufactured by Weipu, this connector is part of the SF12 series and is known for its durability and precision. It is typically used in industrial and electronic applications where robust and secure connections are required.
Type Connector, straight
Number of Contacts 5
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 5
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot