Weipu SF1212/S4 SF12 Connector 4 Pins Straight Compact Push-Pull Lock

MPN
SF1212/S4
Brand
Weipu
EAN-13
2050001555199
Order Code
13-5232
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Weipu SF1212/S4 is a straight bullet connector featuring four pins, designed for reliable electrical connections. Manufactured by Weipu, it is part of the SF12 series of round connectors known for durability and efficient performance. This connector is typically used in applications requiring secure and robust connectivity, such as industrial equipment and electronic devices.
Type Connector, straight
Number of Contacts 4
Connector Size 18 mm dia
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Voltage 60V
Number of pins 4
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot