Weipu SF1212/P9 SF12 Connector 9-Pin Straight Plug Push-Pull Locking Mechanism

MPN
SF1212/P9
Brand
Weipu
EAN-13
2050001555168
Order Code
13-5229
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Weipu SF1212/P9 is a bullet connector plug designed with nine pins in a straight configuration, part of the SF12 series. Manufactured by Weipu, this connector is known for its reliability in providing secure electrical connections. It is typically used in industrial and automation applications where robust connectivity is essential.
Type Plug, straight
Number of Contacts 9
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 6A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 9
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot