Weipu SF1212/P7 SF12 Bullet Connector Plug Straight 7 Pins Compact

MPN
SF1212/P7
Brand
Weipu
EAN-13
2050001555151
Order Code
13-5228
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

The Weipu SF1212/P7 is a bullet connector plug with a straight design, featuring 7 pins within the SF12 series. Manufactured by Weipu, this connector is known for its durability and reliable performance in electrical connections. It is typically used in industrial and outdoor applications where robust and secure connections are essential.
Type Plug, straight
Number of Contacts 7
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +95°C
Min. temperature -30°C
Nominal Voltage 125V
Number of pins 7
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot