Weipu SF1212/P4 SF12 Bullet Connector 4 Pins Straight Push-Pull Locking

MPN
SF1212/P4
Brand
Weipu
EAN-13
2050001555120
Order Code
13-5225
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Weipu SF1212/P4 is a straight bullet connector plug with four pins, part of the SF12 series. Manufactured by Weipu, it is designed for secure and reliable electrical connections. Ideal for industrial and electronic applications, it supports efficient signal and power transmission in various environments.
Type Plug, straight
Number of Contacts 4
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +70°C
Min. temperature -25°C
Nominal Voltage 60V
Number of pins 4
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot