Weipu SF1212/P2 SF12 Bullet Connector Plug 2 Pins Push-Pull Locking

MPN
SF1212/P2
Brand
Weipu
EAN-13
2050001555106
Order Code
13-5223
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Weipu SF1212/P2 is a straight plug bullet connector, featuring 2 pins and being part of the SF12 series of round connectors. Manufactured by Weipu, this connector is renowned for its reliability and robust design, making it ideal for secure connections in various electronic and industrial applications. It is suitable for tasks requiring durable and compact electrical connections.
Type Plug, straight
Number of Contacts 2
Connector Size 18 mm dia
Gender Plug
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 5A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +95°C
Min. temperature -30°C
Nominal Voltage 250V
Number of pins 2
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot