Weipu SF1211/S9 II SF12 Bullet Connector Straight 9-Pin Compact Secure

MPN
SF1211/S9 II
Brand
Weipu
EAN-13
2050001555090
Order Code
13-5222
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.44
10+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Weipu manufactures the SF1211/S9 II bullet connector, featuring a straight design with nine pins. It belongs to the SF12 series of round connectors, known for their durability and reliability. This connector is typically used in demanding electrical applications where secure and efficient connection is crucial.
Type Connector, straight
Number of Contacts 9
Connector Size 18 mm dia
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 9
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot