Weipu SF1211/S7 II SF12 Bullet Connector 7 Pins Push-Pull Locking

MPN
SF1211/S7 II
Brand
Weipu
EAN-13
2050001555083
Order Code
13-5221
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.44
10+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Weipu is the manufacturer of the SF1211/S7 II bullet connector, which features a straight design with a total of seven pins. The connector is part of the SF12 series of round connectors and is typically used in applications requiring secure, multi-pin connections. It is suitable for use in various electrical and electronic devices.
Type Connector, straight
Number of Contacts 7
Connector Size 18 mm dia
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 7
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot