Weipu SF1211/S6 II SF12 Connector 6-Pin Straight Compact Push-Pull Locking

MPN
SF1211/S6 II
Brand
Weipu
EAN-13
2050001555076
Order Code
13-5220
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The Weipu SF1211/S6 II bullet connector is a straight connector with six pins, designed as part of the SF12 series round connectors. Manufactured by Weipu, it is well-suited for reliable electrical connections in various industrial and technical applications. Its robust design is often used in environments where secure and efficient connectivity is crucial.
Type Connector, straight
Number of Contacts 6
Connector Size 18 mm dia
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Number of pins 6
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot