Weipu SF1211/S5 II SF12 Bullet Connector 5 Pins Straight Push-Pull Lock

MPN
SF1211/S5 II
Brand
Weipu
EAN-13
2050001555069
Order Code
13-5219
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.44
10+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weipu SF1211/S5 II Bullet connector is a straight, five-pin round connector in the SF12 series, known for its reliability in electrical connections. Manufactured by Weipu, this connector is typically used in industrial and commercial applications where a secure and durable connection is required. Its robust design makes it suitable for environments demanding high performance and long-lasting connections.
Type Connector, straight
Number of Contacts 5
Connector Size 18 mm dia
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 6A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 5
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot