Weipu SF1211/S4 SF12 Connector Straight 4 Pins Push-Pull Locking

MPN
SF1211/S4 I
Brand
Weipu
EAN-13
2050001555052
Order Code
13-5218
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Weipu manufactures the SF1211/S4 I bullet connector, featuring four pins within its straight, round SF12 series design. This connector is notable for its durability and straightforward installation. It is typically used in robust industrial and technical applications where secure electrical connections are essential.
Type Connector, straight
Number of Contacts 4
Connector Size 18 mm dia
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 4A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 125V
Number of pins 4
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot