Weipu SF1211/S3 Series SF12 Bullet Connector 3-Pin Straight Compact Secure

Image Representative of Range

Weipu SF1211/S3 Series SF12 Bullet Connector 3-Pin Straight Compact Secure

MPN
SF1211/S3 I
Brand
Weipu
EAN-13
4064161264448
Order Code
13-5217
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Weipu SF1211/S3 I bullet connector is a straight, round connector with three pins, part of the SF12 series. Manufactured by Weipu, it is designed for robust electrical connections. Typically used in industrial and electronic applications, this connector ensures reliable performance and easy installation.
Type Connector, straight
Number of Contacts 3
Connector Size 18 mm dia
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 6A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +95°C
Min. temperature -30°C
Nominal Voltage 250V
Number of pins 3
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot