Weipu SF1211/S2 SF12 Connector 2-Pin Bullet Push-Pull Locking Compact

MPN
SF1211/S2 I
Brand
Weipu
EAN-13
4064161264431
Order Code
13-5216
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Weipu manufactures the SF1211/S2 I, a straight bullet connector in the SF12 series with two pins. This connector is known for its secure connection and compact design, suitable for various electrical applications. It is typically used in electronic devices requiring reliable and efficient connections.
Type Connector, straight
Number of Contacts 2
Connector Size 18 mm dia
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 2
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot