Weipu SF1211/P9 II SF12 Plug Straight 9-Pin Secure Push-Pull Locking

MPN
SF1211/P9 II
Brand
Weipu
EAN-13
2050001555021
Order Code
13-5215
Country of Origin
Switzerland
View Full Product Range (43)

Discontinued


The Weipu SF1211/P9 II is a straight bullet connector featuring a total of 9 pins and belongs to the SF12 series of round connectors. Manufactured by Weipu, this connector is known for its reliable and robust construction. It is typically used in industrial and electronic applications requiring secure and durable connectivity solutions.
Type Plug, straight
Number of Contacts 9
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 4A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 9
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Trustpilot