Weipu SF1211/P4 SF12 Bullet Connector 4 Pins Straight Compact Secure

MPN
SF1211/P4 I
Brand
Weipu
EAN-13
2050001554987
Order Code
13-5212
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Weipu is the manufacturer of the SF1211/P4 I bullet connector, which is a straight plug that features 4 pins. This connector is part of the SF12 series of round connectors and is known for its reliable performance. It is typically used in industrial and electronic applications requiring secure and stable connections.
Type Plug, straight
Number of Contacts 4
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 4A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 4
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot