Weipu SF1211/P2 SF12 Connector Plug 2 Pins Compact Push-Pull Locking

MPN
SF1211/P2 I
Brand
Weipu
EAN-13
2050001554963
Order Code
13-5210
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Weipu manufactures the SF1211/P2 I bullet connector, which is a straight plug with 2 pins, part of the SF12 series. It is designed for secure and reliable connections in electronic and electrical applications. This type of connector is typically used in industrial and commercial settings where durable and efficient connectivity is required.
Type Plug, straight
Number of Contacts 2
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 5A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Number of pins 2
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot