Weipu SF1210/S7 II SF12 Bullet Connector 7 Pins Straight Push-Pull Locking

MPN
SF1210/S7 II
Brand
Weipu
EAN-13
4064161264424
Order Code
13-5208
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Weipu SF1210/S7 II Bullet Connector is a straight, seven-pin connector from the SF12 series. Manufactured by Weipu, it is designed for reliable electrical connections in various industrial applications. This connector is ideal for use in environments requiring robust and secure round connectors.
Type Connector, straight
Number of Contacts 7
Connector Size 18 mm dia
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 7A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +95°C
Min. temperature -30°C
Nominal Voltage 250V
Number of pins 7
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot