Weipu SF1210/S3 SF12 Bullet Connector Straight 3 Pins Push-Pull Locking

Image Representative of Range

Weipu SF1210/S3 SF12 Bullet Connector Straight 3 Pins Push-Pull Locking

MPN
SF1210/S3 I
Brand
Weipu
EAN-13
2050001554901
Order Code
13-5204
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Weipu SF1210/S3 I bullet connector is a straight connector with three pins, part of the SF12 series. Manufactured by Weipu, this robust connector is ideal for secure electrical connections in industrial or outdoor applications. Its durable design ensures reliable performance in challenging environments.
Type Connector, straight
Number of Contacts 3
Connector Size 18 mm dia
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 5A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 3
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot