Weipu SF1210/P9 II SF12 Bullet Plug 9-Pin Push-Pull Compact Connector

MPN
SF1210/P9 II
Brand
Weipu
EAN-13
2050001554888
Order Code
13-5202
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Weipu SF1210/P9 II is a 9-pin bullet connector plug from the SF12 series, ideal for applications requiring reliable electrical connections. Manufactured by Weipu, this straight, round connector is designed for durability and ease of use in various electronic devices. Typically used in demanding environments, it ensures secure, efficient connections for industrial and technical equipment.
Type Plug, straight
Number of Contacts 9
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Voltage 60V
Number of pins 9
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot