Weipu SF1210/P6 II SF12 Bullet Connector 6-Pin Straight Push-Pull Lock

MPN
SF1210/P6 II
Brand
Weipu
EAN-13
2050001554864
Order Code
13-5200
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Weipu SF1210/P6 II is a straight bullet connector plug with 6 pins, designed for reliability in electrical connections. Part of the SF12 series, it is suitable for various industrial and commercial applications requiring secure and durable connectors. Its robust design and straightforward functionality make it a reliable choice for wiring tasks.
Type Plug, straight
Number of Contacts 6
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 3A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 6
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot