Weipu SF1210/P5 II SF12 Bullet Connector Plug 5 Pins Push-Pull Lock

MPN
SF1210/P5 II
Brand
Weipu
EAN-13
2050001554857
Order Code
13-5199
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.10
100+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Weipu SF1210/P5 II is a straight bullet connector plug with 5 pins, part of the SF12 series of round connectors. Manufactured by Weipu, this component is designed for reliable electrical connections in various electronic devices and applications. It is commonly used in industrial and commercial settings where secure and efficient wiring is required.
Type Plug, straight
Number of Contacts 5
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 5A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 60V
Number of pins 5
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot